5767044-6

Heilind Number:AMP5767044-6
Manufacturer:TE Connectivity
Manufacturer Number:5767044-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICTOR,R/A,RECPT,.062,228,ASY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5767044-6
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.025 in, .64 mm
Voltage:30 V AC, 6 V DC
Contact Type:Socket
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:6
Contact Amperage:11.5 A
Number of Positions:228
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Straddle Mount
Insulation Resistance:2 MΩ
GPL:481
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Palladium Nickel
Contact Mating Area Plating Thickness:.127 µm, 5 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.13 in, 2.36 mm
Connector Height:.236 in, 6 mm
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2436
Number of Columns:114
Number of Power Positions:6
Number of Signal Positions:228
Contact Layout:Inline
Connector Length:3.5 in, 88.9 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine, Right Angle
Contact Mating Area Plating Finish:Matte
Contact Shape:Dual Beam
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.272 in, 6.9 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.148 in, 3.76 mm
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 – 250 µin, 3.81 - 6.35 µm
Contact Mating Area Length:.064 in, 1.629 mm
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:5767044-6
SKU:AMP5767044-6

Detailed Description

Experience high-speed data transmission with our MICTOR Right Angle PCB Mount Receptacle. This advanced connector, meeting CSA standards, features a black housing with a matte finish and is designed for surface mounting on circuit boards. With a contact layout of 228 positions in 2 rows, it offers a pitch of .64 mm (.025 in) for precise connections. The dual-beam contact shape ensures optimal signal integrity, with an impedance of 50 Ω and data rates up to 10 Gb/s supported. Its contact material is Copper Alloy with Palladium Nickel plating for reliable performance. Operating in a wide temperature range from -67 to 257 °F, this connector is ideal for signal applications. It is UL 94V-0 rated for material flammability and has a 500 V AC dielectric withstanding voltage. The assembly includes 6 connectors in a tube packaging, with a mating retention feature for secure connections. RoHS compliance is pending, making it a sustainable choice for your connectivity needs.