| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1622820-0 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 6.8 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1622820-0 |
6-1622820-0
| Heilind Number: | AMP6-1622820-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1622820-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality 2512-sized power resistor. Featuring a robust 1 W power rating and a 6.8 KΩ resistance, it is designed for reliable performance in demanding applications. With a rated voltage of 200 V and a 5% tolerance, this surface mount resistor ensures accurate and efficient operation. Its compact dimensions of 6.4 x 3.2 x .6 mm make it suitable for space-constrained designs, while the solder termination type facilitates easy installation. Trust in its thick film element technology and surface mount mounting style for dependable functionality. Proudly non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() | |
| TE Connectivity 1622820-2 | ![]() | |
| TE Connectivity 3-1622820-4 | ![]() |


