| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1623707-9 |
| Size Code: | 1206 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 12 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | -10% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1623707-9 |
6-1623707-9
| Heilind Number: | AMP6-1623707-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1623707-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our Trimmable 1206 resistor. Featuring a resistance of 12 KΩ with a tolerance of -10%, this surface mount component ensures stable performance in a compact package measuring 3.1 x 1.55 x .55 mm. With a power rating of .125 W, it is ideal for general purpose applications. The thick film element construction guarantees reliable operation, while the solder termination type facilitates easy installation. Trust in the quality and precision of our surface mount resistors for your electronic projects. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1623707-5 | ![]() | |
| TE Connectivity 6-1623707-7 | ![]() | |
| TE Connectivity 6-1623707-8 | ![]() |


