| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1658015-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .186 in, 4.73 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 300 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Pocket Tape |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | .25 µm, 9.843 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .06 mm, .25 in |
| Connector Height: | 10.06 mm, .395 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 11 mm, .433 in |
| PCB Contact Termination Area Plating Thickness: | .25 µm, 9.843 µin |
| Assembly Process Feature Material: | Polyimide Film |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1658015-1 |
| SKU: | AMP6-1658015-1 |
6-1658015-1
| Heilind Number: | AMP6-1658015-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1658015-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Explore the cutting-edge MSB0.80PL11ASY040FL,GP,10,-TR Board-to-Board Connector, a high-performance component designed for power and signal applications. With a pitch of .8mm and 40 positions arranged in 2 rows, this connector boasts a contact rating of 9.5A for power and 1.25A for signal, making it suitable for a wide range of electronic devices. Its LCP housing in sleek black offers durability and reliability, meeting UL 94V-0 flammability standards. Featuring gold-plated phosphor bronze contacts, it ensures excellent conductivity with an impedance of 100Ω and a maximum voltage of 125V AC. Suitable for surface mount installation on PCBs with a thickness of .25mm, this connector operates flawlessly in temperatures ranging from -85 to 257°F. With a compact vertical mount orientation and a connector height of 10.06mm, it is ideal for applications requiring space-saving solutions. Whether in industrial machinery or consumer electronics, this connector guarantees seamless connectivity and performance, meeting the highest quality standards. Stay ahead in the world of electronics with the MSB0.80PL11ASY040FL,GP,10,-TR Board-to-Board Connector.


