6-171822-3

Heilind Number:AMP6-171822-3
Manufacturer:TE Connectivity
Manufacturer Number:6-171822-3
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

EIS REC. HSG 3P-GREEN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-171822-3
Amperage:2 A
Connector Type:Housing
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:5.75 mm
Overall Length:14 mm
Pitch:.098 in, 2.5 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Number of Positions:3
Housing Color:Green
Profile:Standard
Operating Temperature Range:-20 - 95 °C, -4 - 203 °F
Circuit Application:Power & Signal
Contact Layout:Inline
Connector System:Wire to Board
Mating Retention:With
Connector and Housing Type:Receptacle
Operating Voltage:250 VAC, 350 VDC
SKU:AMP6-171822-3

Detailed Description

This EIS REC. HSG 3P-GREEN connector housing is designed for a variety of applications, offering a secure and reliable connection for power and signal transmission. With a durable Nylon 6/6 construction, it ensures long-lasting performance in various environments. The cable mount design allows for easy installation, while the crimp termination method provides a stable connection. Featuring three positions in a single row, this housing is compact and efficient. The vibrant green color not only adds visual appeal but also helps with quick identification. Operating within a wide temperature range and with a maximum voltage of 250VAC or 350VDC, this connector housing is suitable for both residential and commercial use. Its inline contact layout and standard profile make it compatible with a range of wire-to-board applications, making it a versatile choice for your connectivity needs.