| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-171822-4 |
| Color: | Green |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 350 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 4 |
| Housing Color: | Green |
| Insulation Resistance: | 500 MΩ |
| GPL: | 289 |
| Profile: | Standard |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 5.75 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Lock |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1593 |
| Circuit: | Standard |
| Contact Layout: | Inline |
| Connector Length: | 14 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-171822-4 |
| SKU: | AMP6-171822-4 |
6-171822-4
Specifications
Detailed Description
Enhance your electronic connections with this EIS REC HSG 4P in striking red. Boasting a durable Nylon 6/6 housing material and UL 94V-0 flammability standard, this receptacle is both sturdy and safe. With a single row design and 2.5mm pitch, it offers efficient cable mount connection with a crimp termination method. Suitable for power and signal applications, it can handle up to 250V AC and 350V DC. Featuring four positions, it ensures seamless connectivity, while the green housing color adds a vibrant touch. Operating in a wide temperature range from -20°C to 95°C (-4°F to 203°F), it's perfect for diverse environments. With mating alignment and polarization for easy installation, this connector is a reliable choice for your projects. RoHS compliant, it meets environmental standards without compromising performance. Whether for data or device applications, this connector is a versatile solution for your connectivity needs.


