| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879256-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 182 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879256-1 |
6-1879256-1
Specifications
Detailed Description
Enhance precision in your circuitry with the RP 2B 182R 0.1% Thin Film Precision Resistor. This compact, Surface Mount resistor, featuring a resistance of 182 Ω and a tolerance of .1%, ensures accurate performance in your electronic designs. With a power rating of .25 W and a rated voltage of 200 V, it's suitable for a variety of applications. The solder termination type and 1206 size code make for easy installation on your PCB. Trust in its high-quality construction, meeting strict 15PPM standards for reliability. Upgrade your components with this essential resistor for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


