6-1879256-4

Heilind Number:AMP6-1879256-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879256-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 187R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879256-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:187 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879256-4

Detailed Description

Enhance your electronic projects with our RP 2B precision resistor, designed for optimal performance and accuracy. This surface mount resistor boasts a resistance of 187 ohms with a tolerance of 0.1%, ensuring reliable and consistent results in your circuitry. With a power rating of .25 W and a rated voltage of 200 V, it's ideal for a wide range of applications. The thin film element technology guarantees precision and stability, while the compact 1206 size and solder termination make for easy installation. RoHS compliant and with a low temperature coefficient of 15PPM, this resistor meets the highest industry standards for quality and environmental safety. Elevate your electronic designs with the RP 2B precision resistor.