| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879256-7 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 191 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879256-7 |
6-1879256-7
Specifications
Detailed Description
Enhance your electronic projects with our precision RP 2B 191R 0.1% 15PPM Thin Film Resistor, designed for optimal performance. With a power rating of .25W and a resistance of 191Ω, it ensures reliable operation even under high voltage conditions (up to 200V). Its surface mount termination type makes for easy installation, while the compact 1206 size code and cut length dimensions of 3.05 x 1.55 x .55mm save valuable space on your PCB. This resistor is ideal for applications requiring high accuracy, thanks to its low tolerance of .1%. Rest assured of its quality, as it is not RoHS compliant. Elevate your circuit design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


