6-1879260-1

Heilind Number:AMP6-1879260-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1879260-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 4K32 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879260-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:4.32 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879260-1

Detailed Description

Enhance circuit precision with our RP 2B 4K32 0.1% Thin Film Precision Resistor, meticulously crafted for optimal performance. This surface mount chip resistor, with a power rating of .25 W and resistance of 4.32 KΩ, ensures reliable operation in a compact 1206 package. Featuring a tolerance of .1% and low temperature coefficient of 15PPM, it guarantees accurate resistance values even in fluctuating conditions. With a rated voltage of 200 V, it's suitable for a wide range of applications. Its solder termination and small dimensions of 3.05 x 1.55 x .55 mm make it easy to integrate onto PCBs. Compliant with RoHS standards, it's an eco-friendly choice for your electronic projects. Trust in our Surface Mount Resistors for consistent and high-quality performance.