| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879265-2 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 226 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879265-2 |
6-1879265-2
Specifications
Detailed Description
Enhance precision in your electronic circuits with the RP 2B 226K 0.1% 15PPM 1K RL surface mount resistor. This thin film resistor boasts a resistance of 226 KΩ with a tight tolerance of .1%, ensuring accuracy in signal processing. Operating at a power rating of .25 W and a rated voltage of 200 V, it guarantees reliable performance in various applications. With a compact 1206 size and solder termination, it's easy to integrate onto PCBs. RoHS compliant and offering high stability with a low temperature coefficient of 15PPM, it's a dependable choice for demanding environments. Upgrade your designs with this premium electronic component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


