6-1879265-5

Heilind Number:AMP6-1879265-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879265-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 232K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879265-5
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:232 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879265-5

Detailed Description

Enhance precision in your electronic projects with the RP 2B 232K 0.1% 15PPM 1K RL surface mount resistor. This thin film resistor offers a resistance of 232 KΩ with a tight tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. With solder termination and a compact 1206 size code, it can be easily mounted onto circuit boards. RoHS compliant and featuring low temperature coefficient, this component meets environmental standards while providing stability over varying operating conditions. Trust in its high-quality construction and superior performance for your design needs.