| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176330-0 |
| Size Code: | 2010 |
| Power Rating: | 1.25 W |
| Termination Type: | Solder |
| Resistance: | 820 KΩ |
| Rated Voltage: | 400 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176330-0 |
6-2176330-0
| Heilind Number: | AMP6-2176330-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176330-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGP 2010 820K 1% Surface Mount Resistor. With a power rating of 1.25W and a resistance of 820 KΩ, this component delivers reliable performance in a compact 2010 package. Featuring a thick film element and solder termination, it ensures easy installation and durability. Operating at a rated voltage of 400V, it is suitable for a wide range of applications. With a tolerance of 1%, you can trust in its precision and stability. RoHS compliant and measuring just 5 x 2.5 x .55 mm, this general-purpose resistor is a versatile choice for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() | |
| TE Connectivity 6-2176330-1 | ![]() |


