| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2176397-9 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 680 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176397-9 |
6-2176397-9
| Heilind Number: | AMP6-2176397-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2176397-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with this high-performance surface mount resistor. With a power rating of 2W and a resistance of 680Ω, it ensures reliable operation in demanding applications. The 2010 size code and surface mount mounting style make for easy integration onto your PCB. Featuring a thick film element and 1% tolerance, you can trust in its precision performance. Rated for 200V, it guarantees robust voltage handling. RoHS compliant and meticulously crafted, this resistor is a top choice for power management in various electronic devices. Upgrade your designs with the ultimate in durability and efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176397-1 | ![]() | |
| TE Connectivity 3-2176397-2 | ![]() | |
| TE Connectivity 4-2176397-1 | ![]() |


