| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459W24-11PY |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 330 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-2176400-1 |
MS3459W24-11PY
| Heilind Number: | AMP6-2176400-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459W24-11PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor. With a 4W power rating and a surface mount mounting style, it's perfect for compact designs. The thick film element ensures durability, while the 1% tolerance and 330Ω resistance guarantee precise performance. Operating at a rated voltage of 250V, this resistor is suitable for a wide range of applications. Its solder termination type and RoHS compliance make it easy to integrate into your assembly process. Upgrade your circuitry with this reliable and efficient component.


