MS3459W24-11S

Heilind Number:AMP6-2176400-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W24-11S
ECAD Model:
3D Model

Description:

3540 390R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W24-11S
Power Rating:4 W
Termination Type:Solder
Resistance:390 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-2176400-3

Detailed Description

Enhance your electronic circuits with this high-performance power resistor. With a power rating of 4 W and a resistance of 390 Ω, it ensures reliable operation in demanding applications. Designed for surface mount installation, it features two solder terminations for easy integration onto PCBs. The thick film element offers precision and stability, with a tight tolerance of 1%. Operating at a rated voltage of 250 V, it provides robust performance in various voltage levels. Perfect for industrial and commercial use, this resistor is a valuable component for your electronic projects. Proudly manufactured with RoHS compliance, it meets international standards for environmental responsibility. Upgrade your designs with this Surface Mount Resistor and experience superior performance.