MS3459W24-12PY

Heilind Number:AMP6-2176401-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459W24-12PY
ECAD Model:
3D Model

Description:

3540 4M3 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459W24-12PY
Power Rating:4 W
Termination Type:Solder
Resistance:4.3 MΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP6-2176401-1

Detailed Description

Enhance your electronic circuitry with this high-performance power resistor, ideal for applications requiring a 4 W power rating and a resistance of 4.3 MΩ. With a rated voltage of 250 V, this surface mount resistor boasts reliable performance in a compact package. Designed with a thick film element and solder termination, it ensures durability and easy installation. Offering a tight tolerance of 1%, it provides accurate and consistent results. Perfect for a wide range of industrial and electronic projects, this resistor is a valuable addition to any engineer's toolkit. Non-RoHS compliant.