6-2213764-2

Heilind Number:AMP6-2213764-2
Manufacturer:TE Connectivity
Manufacturer Number:6-2213764-2
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPL 0.4VA FIX RING LED WHITE 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2213764-2
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP6-2213764-2

Detailed Description

Enhance your control panel with the AV19 DPL Push Button Switch. Featuring a sleek white LED ring and vertical mount design, this switch offers a stylish and functional solution for your power management needs. With a .4A amperage rating and DPDT contact configuration, it provides reliable performance for your applications. The round actuator allows for easy operation, and the On-Off switch operation offers convenient control. RoHS compliant and gold-plated for durability, this switch is a high-quality choice for any project. Illuminate your panel with the AV19 DPL Push Button Switch.