| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2213764-4 |
| Amperage: | .4 A |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP6-2213764-4 |
6-2213764-4
| Heilind Number: | AMP6-2213764-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2213764-4 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your space with the AV19 DPL 0.4VA fixed ring LED push button switch in striking white. Designed for effortless operation, this switch features a round actuator and DPDT contact configuration for reliable performance. With a vertical mount angle and gold contact plating, it ensures seamless connectivity in your panel setup. Rated for 250VAC, it offers dependable power control, while its RoHS compliance underscores its environmental responsibility. Ideal for various applications, this switch is perfect for toggling between On and Off functions with ease. Elevate your control panel with this sleek and efficient push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


