6-2213764-8

Heilind Number:AMP6-2213764-8
Manufacturer:TE Connectivity
Manufacturer Number:6-2213764-8
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPL 0.4VA FIX RING LED RED 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2213764-8
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP6-2213764-8

Detailed Description

Elevate your control panel with our AV19 DPL Push Button Switch. Featuring a sleek design with a round LED-illuminated red ring, this switch adds a touch of sophistication to any setup. With a contact configuration of DPDT and a rated voltage of 250 VAC, it offers reliable performance for your applications. The gold contact plating ensures long-lasting durability, while the vertical mount angle allows for easy installation. Whether you're powering on or off, this switch guarantees smooth operation every time. Plus, with RoHS compliance, you can trust in its eco-friendly design. Upgrade your control system with this high-quality push button switch.