| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2213765-2 |
| Amperage: | .4 A |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP6-2213765-2 |
6-2213765-2
| Heilind Number: | AMP6-2213765-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2213765-2 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your lighting control with our AV19 DPL 0.4VA Spot LED Push Button Switch in sleek white. Designed for a seamless panel mount installation, this switch offers a .4A capacity and DPDT contact configuration for versatile functionality. With a durable gold contact plating and RoHS compliance, you can trust in its quality and environmental responsibility. The round actuator and vertical mount angle provide easy operation, while the On-Off switch operation and 250VAC rated voltage ensure reliable performance. Illuminate your space with ease using this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


