| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2213765-3 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP6-2213765-3 |
6-2213765-3
| Heilind Number: | AMP6-2213765-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2213765-3 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your space with our AV19 DPL 5A SPOT LED in dazzling white, designed for 24V power. This high-performance panel mount switch features a silver contact plating and a DPDT contact configuration, ensuring reliable operation. The round actuator allows for easy on-off switch operation, while the vertical mount angle offers convenience in installation. With a rated voltage of 250 VAC and RoHS compliance, this switch is not only efficient but also environmentally friendly. Perfect for a variety of applications, it's a must-have in any setting that requires a durable and stylish push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


