6-2213765-7

Heilind Number:AMP6-2213765-7
Manufacturer:TE Connectivity
Manufacturer Number:6-2213765-7
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 DPL 5A SPOT LED RED 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2213765-7
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP6-2213765-7

Detailed Description

Illuminate your space with the AV19 DPL 5A SPOT LED Push Button Switch. Featuring a vibrant red LED indicator, this switch is designed for easy visibility in any application. With a 24V rated voltage and a 5A amperage, it ensures reliable performance. The round actuator and DPDT contact configuration offer convenient operation, while the silver contact plating guarantees durability. Suitable for panel mounting with a vertical orientation, this switch is perfect for various lighting and control systems. Compliant with RoHS standards, it is a sustainable choice for your projects. Elevate your setup with this high-quality push button switch, ideal for on-off functions in industrial and commercial settings.