| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2213766-0 |
| Amperage: | .4 A |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP6-2213766-0 |
6-2213766-0
| Heilind Number: | AMP6-2213766-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2213766-0 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your space with the vibrant blue glow of this AV19 DPM power LED. Designed for panel mounting, this 0.4VA switch features a round actuator and DPST contact configuration for versatile functionality. With a rated voltage of 250VAC and gold contact plating, it ensures reliable performance. ROHS compliant and easy to operate with an Off-(On), On-(Off) switch operation, it's perfect for a variety of applications. Elevate your setup with this high-quality, visually striking push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


