| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2213766-1 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP6-2213766-1 |
6-2213766-1
| Heilind Number: | AMP6-2213766-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2213766-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your space with the AV19 DPL 5A Power LED in pristine white, designed for effortless operation at 12V. This vertical mount panel switch features a round DPDT actuator for seamless On-Off functionality. With a robust silver contact plating and RoHS compliance, it ensures reliable performance while reducing environmental impact. Rated for 250 VAC, it's ideal for a variety of applications where durability and efficiency are essential. Elevate your control system with this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


