| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2213766-3 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP6-2213766-3 |
6-2213766-3
| Heilind Number: | AMP6-2213766-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2213766-3 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your illumination needs with our AV19 DPL 5A Power LED in striking white, designed to operate efficiently at 24V. Featuring a durable panel mount and DPDT contact configuration with silver plating, this switch guarantees reliable performance. The round actuator allows for easy On-Off operation, making it ideal for various applications. With a rated voltage of 250VAC and full RoHS compliance, you can trust in both the quality and eco-friendliness of this essential component. Elevate your setup with this high-performance push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


