| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2213766-5 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP6-2213766-5 |
6-2213766-5
| Heilind Number: | AMP6-2213766-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2213766-5 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Illuminate your space with the AV19 DPL Power LED in vibrant red, powered by 12V. This high-performance switch features a 5A amperage and DPDT contact configuration, ensuring efficient operation. The round actuator allows for easy On/Off switch operation, while the panel mount design with a vertical angle offers seamless installation. With a rated voltage of 250 VAC and silver contact plating, this switch guarantees reliable performance. RoHS compliant for environmentally conscious operation, it's an essential component for any lighting or power control application. Elevate your setup with the AV19 DPL Power LED.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


