| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2213767-3 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP6-2213767-3 |
6-2213767-3
| Heilind Number: | AMP6-2213767-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2213767-3 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV19 DPL 5A MOVE RING LED rocker switch in striking white. Designed for easy operation, this switch features a round actuator for seamless On/Off functionality. Its dual-pole, double-throw contact configuration ensures reliable performance, while the silver contact plating guarantees long-lasting durability. With a rated voltage of 250 VAC and a 5A amperage capacity, it's suitable for various applications. The built-in LED illumination adds a modern touch and makes it easy to locate in dimly lit environments. This switch is RoHS compliant, making it a sustainable choice for your projects. Upgrade to the AV19 for premium quality and functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


