| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-2213767-5 |
| Amperage: | 5 A |
| Mount Type: | Panel |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPDT |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP6-2213767-5 |
6-2213767-5
| Heilind Number: | AMP6-2213767-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-2213767-5 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with our AV19 DPL 5A MOVE RING LED Red 12V push button switch, featuring a sleek vertical mount design with silver contact plating. This illuminated DPDT switch, operated by a round actuator, offers easy On/Off functionality and a rated voltage of 250 VAC. RoHS compliant for environmentally conscious operations, it is the perfect addition to any industrial or commercial setting. Upgrade your setup today with this high-quality, reliable switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


