| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292161-3 |
| Series: | AMP CT |
| Amperage: | 4 A |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 4 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Panel Mount: | With |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .267 in, 6.8 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0408 |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | .307 in, 7.8 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Round |
| Connector Width: | .141 in, 3.6 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Contact Mating Area Length: | .177 in, 4.5 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-292161-3 |
| SKU: | AMP6-292161-3 |
6-292161-3
| Heilind Number: | AMP6-292161-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-292161-3 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our AMP CT P/HDR ASSY V 3P W/KINK BLAC. This 3-position header assembly, featuring a sleek black housing made of durable Nylon 6/6, is designed for seamless board mounting through soldering. With a 4A amperage rating and 125V AC/DC voltage, it ensures reliable performance in various applications. The straight body orientation, 2mm pitch, and brass contacts with tin plating offer efficient connectivity. Meeting UL 94V-0 flammability standards and operating within a wide temperature range of -40 to 105°C (-40 to 221°F), this connector guarantees safety and stability. Ideal for wire-to-board setups, it accommodates 22-28 AWG wire sizes and facilitates pick-and-place assembly with its kinked leg design. Whether for industrial or electronic projects, this header assembly, with its 1000-piece packaging, is a versatile and dependable choice. RoHS compliant and holding UL and CSA certifications, it meets high-quality standards for your peace of mind. Elevate your PCB connections with this AMP CT P/HDR ASSY V 3P W/KINK BLAC.


