| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-521384-2 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Tab |
| Package Quantity: | 208 |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | JJ4 |
| Packaging: | Box |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin, 3.8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 14.9 mm, .59 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Contact Layout: | Inline |
| Connector Length: | 16.65 mm, .66 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 1C, 2D |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boss |
| Termination Post Tail Length: | .14 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Width: | .25 in, 6.35 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-521384-2 |
| SKU: | AMP6-521384-2 |
6-521384-2
Specifications
Detailed Description
Introducing the ASSY PL R/A RAST5 HEADER 2P, a key component in our RAST 5 IDC Connector series. This right-angle PCB mount header, featuring a durable nylon 6/6 housing in sleek black, is designed for power circuit applications. With a 5mm pitch and through-hole solder termination method, it ensures secure and reliable connectivity on printed circuit boards. The brass contacts with tin plating offer excellent conductivity, while meeting UL 94V-0 flammability standards for safety. Its shrouded header type and inline contact layout provide added protection and alignment during assembly. Ideal for appliances and other electronic devices, this connector is essential for wire-to-board connections. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1969352-2 | ![]() | |
| TE Connectivity 5-1969352-2 | ![]() | |
| TE Connectivity 5-521385-2 | ![]() |


