| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87165-1 |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Post Size: | .025 in, .64 mm |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Contact Shape: | Square |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .038 - .062 in, .97 - 1.57 mm |
| PCB Contact Termination Area Plating Thickness: | 50 µin |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Standards Met: | UL E28476 |
| Part Aliases: | AMP-0-0087165-1,EL6309-000 87165-1 |
| SKU: | AMP87165-1 |
87165-1
Specifications
Detailed Description
Enhance secure connections with our Locking Clip Assembly, designed for effortless attachment in .025 square LP terminals. This female socket contact, featuring a crimp termination method, ensures reliable performance with UL E28476 standards met. Crafted from durable phosphor bronze with gold plating, it offers optimal conductivity and corrosion resistance. Suitable for wire sizes .12 to .4 mm² (26-22 AWG), this assembly, in a package of 1000, guarantees efficient and error-free installations. With an operating temperature range of -65 to 105 °C, it's ideal for industrial applications. Rest assured, our product is RoHS compliant, meeting environmental regulations with ease. Trust in the quality and functionality of our Locking Clip Assembly for seamless connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-87175-2 | 05 LOCKING CLIP HSG SR .100CL | ![]() |
| TE Connectivity 1-87175-4 | 06 LOCKING CLIP HSG SR .100CL | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206705-3 | CPC RECPT ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 3-644042-8 | 08P MTA100 CONN ASSY LF | ![]() |
| TE Connectivity 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 350851-1 | Tin (Sn), Socket Contact, 24 – 18 AWG, 600 VAC, .2 – .8 mm² Wire, Locking Lance Contact Retention, Crimp, Brass, Power, Universal MATE-N-LOK | ![]() |
| TE Connectivity 60197-1 | FASTON 110 REC 22-18 AWG PTPBR | ![]() |
| TE Connectivity L77DCH37SARM6 | 03P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 770988-1 | MINI UMNL SOK 22-18AWG SN LP | ![]() |
| TE Connectivity 794610-1 | MICRO MNL RPT CNT,LS PC,TIN | ![]() |
| TE Connectivity 87133-5 | 10 LOCKING CLIP HSG DR MRKD | ![]() |
| TE Connectivity 87175-6 | 02 LOCKING CLIP HSG SR .100CL | ![]() |
| TE Connectivity 87175-8 | 03 LOCKING CLIP HSG SR .100CL | ![]() |
| TE Connectivity 87179-1 | LOCKING CLIP KEYING PLUG | ![]() |


