6123001-2

Heilind Number:AMP6123001-2
Manufacturer:TE Connectivity
Manufacturer Number:6123001-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,P08H.5,060,30/Sn,TR,SC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6123001-2
Amperage:.5 A
Housing Material:Matte
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Tab
Package Quantity:600
Contact Amperage:.5 A
Number of Positions:60
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Tape & Reel
Operating Temperature Range:-40 - 257 °F
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.315 in, 8 mm
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L051
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:Pick and Place Cover
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Stack Height:12 mm, 16 mm, 20 mm, .315 in, .472 in, .63 in, .787 in, 8 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Assembly Process Feature Material:Steel
Material Flammability Standard:UL 94V-0
Part Aliases:6123001-2
SKU:AMP6123001-2

Detailed Description

Enhance your PCB connectivity with our advanced Board to Board Mezzanine Connector. This straight orientation connector features a high amperage of .5 A and is designed for efficient surface mount installation. With 60 positions and a compact pitch of .8 mm, it offers precise and reliable connections in electronic assemblies. The gold-plated brass contacts ensure optimal signal conductivity, while the UL 94V-0 housing material guarantees safety and durability. Operating flawlessly in a wide temperature range from -40 to 257 °F, this connector is perfect for high-performance applications. Its stackable design and vertical mount orientation provide flexibility in assembly, making it a versatile choice for various electronic devices. RoHS compliant and with a dielectric withstanding voltage of 500 V AC, it meets international quality standards, ensuring a reliable and eco-friendly solution for your connectivity needs. Elevate your PCB assembly with this top-of-the-line Mezzanine Connector.