| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61513-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Mounting Style: | Stud Mount |
| Product: | PCB Terminals |
| Terminal Angle: | 90° |
| SKU: | AMP61513-1 |
61513-1
Specifications
Detailed Description
Enhance your PCB connections with our Crimp Quick Disconnect Tab Terminal, perfect for streamlined wire terminations. Featuring a durable Tin contact plating, this receptacle is designed for optimal performance and longevity. Its 90° flag orientation and stud mount make installation a breeze, while accommodating wire sizes ranging from 22 to 26 AWG (.12 to .4 mm²). With RoHS compliance, you can trust in its environmental responsibility. Elevate your connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4150119-1 | ![]() | |
| TE Connectivity 4150119-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350189-1 | ![]() | |
| TE Connectivity 60804-1 | ![]() | |
| TE Connectivity 60983-1 | ![]() |


