| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61687-2 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 17.14 mm, .675 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .15 in, 3.05 - 3.81 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP61687-2 |
61687-2
Specifications
Detailed Description
Enhance your electrical connections with these FASTON .187 TAB terminals. Designed for 18-14 AWG wires, they offer reliable performance in various applications. Constructed with durable brass and plated with tin, these terminals ensure longevity and conductivity. With a straight orientation and F-Crimp design, they provide easy and secure installation. Operating in a wide temperature range from -40 to 110°C, they are suitable for diverse environments. Compatible with 4.75mm wide tabs, these connectors accept insulation diameters of 3.05-3.81mm. Trust in our RoHS-compliant Quick Disconnects for efficient and compliant solutions in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-178128-4 | DYNAMIC 3200 REC HSG 4P SGL | ![]() |
| TE Connectivity 174264-2 | ECONO-J MK-2 CAP HSG 6P | ![]() |
| TE Connectivity 3-520340-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 320748 | TERMINAL,SOLIS R 1/0 3/4 | ![]() |
| TE Connectivity 42474-4 | FASTON 250 TERMINAL TAB 18-14 AWG TPBR | ![]() |
| TE Connectivity 480053-4 | FF 250 TAB HSG 1P NYLON BLACK | ![]() |
| TE Connectivity 61375-1 | Cut Strip - FASTON 250 14-18AWG TPBR | ![]() |
| TE Connectivity 61868-1 | RING CRIMP 10-6 AWG TPBR | ![]() |
| TE Connectivity 776430-3 | AS 16, 3P CAP ASSY, KEY 3 | ![]() |
| TE Connectivity 964971-1 | EINZELLEITERDICHTNG | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266314-1 | ![]() | |
| TE Connectivity 2266314-2 | ![]() | |
| TE Connectivity 7-2266314-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2022 | PCN-22-131440 - Location Change. Please be aware that to keep stable supply and alleviate capacity issue, listed parts will be transferred from TE US plant to TE Qingdao plant. | Download | |||
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||


