62576-1

Heilind Number:AMP62576-1
Manufacturer:TE Connectivity
Manufacturer Number:62576-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .187 SERIES (4.75 MM) TAB BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62576-1
Termination Method:Through Hole
Terminal Type:Tab
Orientation:Straight
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:45°
SKU:AMP62576-1

Detailed Description

Enhance your PCB connections with the FASTON .187 Series (4.75 mm) Tab Terminal. Designed for secure and efficient through-hole termination, this straight-oriented terminal boasts a 45° angle for optimal positioning. Its stud mount mounting style ensures convenient installation. Crafted for industrial standards, this terminal is RoHS compliant, guaranteeing environmental responsibility. Upgrade your connectivity solutions with this reliable component.