60443-1

Heilind Number:AMP60443-1
Manufacturer:TE Connectivity
Manufacturer Number:60443-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .187 SERIES (4.8 MM) TAB BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60443-1
Termination Method:Through Hole
Terminal Type:Tab
Orientation:Straight
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:Straight
SKU:AMP60443-1

Detailed Description

Ideal for quick and reliable termination on PCBs, this FASTON .187 Series (4.8 mm) Tab boasts a straight orientation and through-hole termination method for seamless integration. Designed for efficient connectivity, it features a straight terminal angle and is RoHS compliant for environmentally conscious operations. With a stud mount mounting style, this terminal is a crucial component in various applications, ensuring secure and durable connections. Its versatility makes it a must-have in the realm of connectors and terminals, offering convenience and performance in one compact package.