| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 626033-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 13 - 17 AWG, 1 - 2.5 mm², 2048 - 5178 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP626033-2 |
626033-2
| Heilind Number: | AMP626033-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 626033-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Ring Tongue Terminal, designed for seamless performance in a variety of applications. This terminal features a #10 stud size and a straight orientation, making it easy to install and ensuring a secure fit. With a wire size range of 1 to 2.5 mm², it accommodates 13 to 17 AWG wires, providing versatility for your wiring needs. Operating within a wide temperature range of -40 to 105 °C (-40 to 221 °F), this terminal guarantees reliable performance even in extreme conditions. Its open barrel design allows for efficient wire insertion, while its straight terminal angle facilitates hassle-free connections. Whether you're working on industrial machinery or household electronics, this RoHS-compliant terminal is a must-have for your toolkit. Upgrade to our Ring Tongue Terminal and experience superior quality and performance in every connection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150605-1 | TE Connectivity 626033-2 Application Tooling | ![]() |
| TE Connectivity 2150605-2 | TE Connectivity 626033-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 444026-2 | ![]() | |
| TE Connectivity 880219-4 | ![]() | |
| TE Connectivity 880551-1 | ![]() |


