| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 626328-1 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 19.2 mm, .756 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Wire Size: | 4 - 6.63 mm², 9 - 11 AWG |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .135 - .2 in, 3.43 - 5.08 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP626328-1 |
626328-1
| Heilind Number: | AMP626328-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 626328-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this FF 250 Receptacle. Designed for secure and efficient crimping, this brass terminal is compatible with wire sizes ranging from 4 to 6.63 mm² (9 to 11 AWG). Its straight orientation and open barrel make installation a breeze, while the unplated brass construction ensures durability. With ROHS compliance and a maximum wire insulation diameter of 5.08mm, this receptacle is a reliable choice for various applications. Upgrade your connectors with this high-quality component.


