| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63537-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 19.18 mm, .755 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .17 in, 3.1 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63537-1 |
63537-1
Specifications
Detailed Description
Easily and securely connect your wires with this FASTON 250 Receptacle, designed for 18-14 AWG cables. Made of durable brass with a straight orientation, it provides reliable conductivity in a range of applications. The F-Crimp design ensures a strong and stable connection, while the open barrel type allows for easy installation. With a temperature range of -40 to 110°C (-40 to 230°F) and RoHS compliance, this receptacle is a dependable and environmentally friendly choice for your wiring needs. Its compact size, measuring 19.18mm (0.755 inches) in overall length, makes it suitable for various terminal blocks and housings. Compatible with 6.35mm (0.25 inches) tab widths and 0.81mm (0.032 inches) tab thicknesses, it accommodates standard wire sizes and insulation diameters, ranging from 3.1mm to 4.3mm (0.12 to 0.17 inches). Whether for industrial or DIY projects, this receptacle offers a convenient and efficient solution for your electrical connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480764-0 | 05P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1375820-7 | CST-100 II HOUSING 7 POS | ![]() |
| TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 2-322455-1 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 2-322695-2 | TERMINAL,SOLIS R HR 16-14 10 | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 41531-1 | FASTON 250 FLAG REC 18-12 AWG NPCRST | ![]() |
| TE Connectivity 521632-2 | ULTRA-POD 250 ASSY REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 521955-1 | PL MKIII 250 REC HSG 2P NYLON NAT | ![]() |
| TE Connectivity 640581-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 640582-1 | 08P UMNL PLUG HSG | ![]() |
| TE Connectivity 770849-4 | 04P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 794957-1 | VAL-U-LOK PIN BR SN 22-26AWG | ![]() |


