| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63580-1 |
| Series: | FASTIN-FASTON 125 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 1.013 in, 25.73 mm |
| Material: | Brass |
| Compatible Tab Width: | .125 in, 3.18 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.29 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63580-1 |
63580-1
Specifications
Detailed Description
Effortlessly secure electrical connections with our FASTIN-FASTON 125 series Receptacle. Designed for 18-22 AWG wires, this terminal features a durable brass construction with tin plating for reliable conductivity. The straight orientation and F-Crimp design ensure easy installation, while its open barrel accepts wire insulation up to 3.3mm in diameter. Operating flawlessly in a wide temperature range from -40 to 110°C, this RoHS-compliant receptacle is a versatile solution for various applications, guaranteeing efficient performance in every use.


