| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63610-2 |
| Contact Material: | Brass |
| Overall Length: | 17.02 mm, .67 in |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 14 AWG, 2 - 6 mm², 4106 - 10382 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Product Type: | Spade Tongue |
| Terminal Angle: | Straight |
| SKU: | AMP63610-2 |
63610-2
| Heilind Number: | AMP63610-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 63610-2 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Spring Spade Terminal, designed for reliable performance. Crafted from durable brass, this terminal is suitable for 14-10 AWG wires, ensuring a secure fit. With an overall length of .67 inches (17.02 mm) and a #10 stud size, it offers versatility in various applications. Operating efficiently in temperatures ranging from -40 to 110°C (-40 to 230°F), this terminal is ideal for both indoor and outdoor use. Its straight orientation and open barrel type facilitate easy installation, while the absence of insulation allows for direct contact. RoHS compliant, you can trust in the quality and environmental responsibility of this product. Perfect for rings and spades, this spade tongue terminal is a valuable addition to your connector toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520261-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350537-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350538-1 | UMNL PIN 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 42660-2 | FASTON 250 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 521367-2 | ULTRA-POD 250 ASSY REC 18-14 AWG TPBR | ![]() |


