| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63625-2 |
| Series: | SPLICE |
| Wire Size: | 2.5 - 8.1 mm², 5000 - 16000 CMA, 8 - 13 AWG |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP63625-2 |
63625-2
Specifications
Detailed Description
Enhance your wire connectivity with our SPLICE series, featuring the SPLICE 5000 -16000 .025 TPBR. Suitable for wire sizes ranging from 2.5 to 8.1 mm², or 5000 to 16000 CMA, and compatible with 8 to 13 AWG cables, this splice ensures secure and efficient connections. With an open barrel design and no insulation, it offers versatility for various applications. RoHS compliant, it meets international standards for environmental responsibility. Perfect for professional use in industries like automotive, aerospace, and electronics, our SPLICE series guarantees reliable performance in every connection. Upgrade your crimping setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 2-36154-2 | PIDG 22-16 22-18 MIL R 10;TAPE | ![]() |
| TE Connectivity 2-520336-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 206425-1 | 17-3 RECPT. REV SEX | ![]() |
| TE Connectivity 31807 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 31811 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 327175 | TERMINAL,SOLIS R 4 1/2 | ![]() |
| TE Connectivity 331467 | N PIDG RING 12-10 | ![]() |
| TE Connectivity 36934 | BODY SOLIS RING 4/0 1/2 | ![]() |
| TE Connectivity 63130-2 | SPLICE REC. 1500-5000 .020 BR | ![]() |
| TE Connectivity 66740-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| TE Connectivity 776429-1 | AS 16, 3P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity ES2000-NO.3-B8-0-STK | ES2000-NO.3-B8-0-STK | ![]() |
| TE Connectivity HTAT-48/13-0-STK | NB08082001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2023 | PCN-23-175173 - Location Change. Please be aware that the listed part number will now also be manufactured at TE Qingdao. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
| 07/20/2013 | In an effort to standardize raw material on a global basis,TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. | Download | |||


