| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63723-2 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 1 in, 25.4 mm |
| Material: | Phosphor Bronze |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63723-2 |
63723-2
Specifications
Detailed Description
Enhance your electrical connections with our RCPT TWISTLOK 20-16 0255 TPPHBZ receptacle. Crafted from durable phosphor bronze with tin plating, it ensures reliable performance in a range of environments, from -40 to 110°C (-40 to 230°F). This straight orientation receptacle is designed for 16-20 AWG (0.51-1.31 mm²) wires, offering a secure crimp connection with its F-Crimp design. The open barrel type facilitates easy installation. RoHS compliant, it meets stringent environmental standards. Upgrade your connectivity with this high-quality product from our Quick Disconnects range.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1217440-8 | ![]() | |
| TE Connectivity 61280-1 | ![]() | |
| TE Connectivity 61684-3 | ![]() | |
| TE Connectivity 63863-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2015 | E-14-016902 (xml) - Product Improvement. Change from a welded strip to "loose end method" splice to correct customer quality problems. There have been no changes to the existing parts, this is a revision increase only. This change is considered by TE Connectivity as a minor change. The loose ends of the strip will be captured in the interleave paper. Location of change is in the packaging. | N/A | |||


