| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6376608-1 |
| Series: | Micro Stack |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .023 in, 6 mm |
| Voltage: | 10 V AC |
| Contact Type: | Socket |
| Row Spacing: | .11 in, 2.8 mm |
| Package Quantity: | 45 |
| Contact Amperage: | .5 A |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 523 |
| Mating Entry Location: | Top |
| Packaging: | Tray |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .3 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | 13.6 mm, .535 in, .53 in |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Chamfered Edges |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F377 |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Board to Board Configuration: | Stacking |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Solder Peg |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 31.5 µin, .3 µm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6376608-1 |
| SKU: | AMP6376608-1 |
6376608-1
Specifications
Detailed Description
Enhance your electronics assembly with the MICRO STACK REC ASSY 80P, a versatile component from our Micro Stack series. Featuring a durable LCP housing in sleek black, this board mount receptacle offers high performance for signal circuit applications. With two rows and 80 positions, it ensures reliable connectivity in a compact design, suitable for vertical mounting. The surface mount termination method, along with gold plating on the contact mating areas, guarantees efficient signal transmission. Operating within a wide temperature range of -67 to 185 °F, and meeting UL 94V-0 flammability standards, this connector ensures both durability and safety. Perfect for industrial use, it is compliant with RoHS regulations and offers stackable capabilities for enhanced versatility. Trust in its quality, with ECCN classification as EAR99, and enjoy ease of assembly with tray packaging and solder peg PCB retention. Elevate your electronic projects with this essential board-to-board connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6376610-1 | ![]() | |
| TE Connectivity 6376609-1 | ![]() | |
| TE Connectivity 1554218-2 | ![]() | |
| TE Connectivity 6376611-1 | ![]() |


