| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 641643-2 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) LED |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 104 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1538 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Contact Underplating Thickness: | 29.92 µin, .76 µm |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin-Lead |
| Wire Contact Termination Area Plating Finish: | Bright |
| Wire Contact Termination Area Plating Thickness: | 2.03 µm |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 641643-2 |
| SKU: | AMP641643-2 |
641643-2
Specifications
Detailed Description
Enhance your signal connectivity with the MTA100 CONT. 22 AWG TPPHBZ LP contact, designed for optimal performance in a variety of applications. With a current rating of 5 A and voltage capacity of 250 VAC, this socket contact ensures reliable power transmission. Featuring insulation displacement crimp (IDC) LED termination, it offers secure and efficient wire attachment. The phosphor bronze construction guarantees durability, while the tin-lead plating on the contact mating area provides excellent conductivity. With a wide operating temperature range of -55 to 105 °C (-67 to 221 °F) and compliance with RoHS standards, this contact is suitable for diverse industrial settings. Each package contains 1000 units, making it ideal for large-scale projects. Upgrade your wire-to-wire or wire-to-board connections with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 640636-3 | ![]() | |
| TE Connectivity 640637-3 | ![]() | |
| TE Connectivity 640638-3 | ![]() | |
| TE Connectivity 641186-2 | ![]() |


