644749-9

Heilind Number:AMP644749-9
Manufacturer:TE Connectivity
Manufacturer Number:644749-9
Datasheet:Drawing
ECAD Model:
3D Model

Description:

09P MTA156 HDR ASSY STR SQ SN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 644749-9
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:7 A
Number of Positions:9
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:13.34 mm, .525 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:.312 in, 7.92 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.175 in, 4.45 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:644749-9
SKU:AMP644749-9

Detailed Description

Elevate your power connectivity with this MTA 156 Series 9-Position Board Mount Header. Designed for efficient PCB assembly, this connector features durable Polyester - GF housing in a natural color, meeting UL 94V-0 flammability standards for safety. With a pitch of 3.96 mm (.156 in) and through hole solder termination, it ensures secure and reliable contact. Rated for 600 V AC voltage and 7 A contact amperage, it's ideal for power circuit applications. The compact design, with a connector height of 13.34 mm (.525 in) and termination post tail length of 4.45 mm (.175 in), offers versatility in installation. With agency certifications including UL and CSA, and RoHS compliance, this connector guarantees quality and reliability. Perfect for appliances and industrial applications, it's a must-have component for your electronic projects.