644753-9

Heilind Number:AMP644753-9
Manufacturer:TE Connectivity
Manufacturer Number:644753-9
Datasheet:Drawing
ECAD Model:
3D Model

Description:

09P MTA156 HDR ASSY RN STR F/L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 644753-9
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:7 A
Number of Positions:9
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:13.34 mm, .525 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:.22 in, 5.54 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Round
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.175 in, 4.45 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:644753-9
SKU:AMP644753-9

Detailed Description

Introducing the MTA 156 series Single-Row Board Mount Connector, a reliable solution for power circuit applications. With a durable Polyester - GF housing in Natural color and UL 94V-0 flammability standard, this connector ensures safety and performance. Featuring 9 positions and a contact layout of Inline, it offers a secure connection on Printed Circuit Boards with a pitch of 3.96mm. The Copper Alloy contacts with Tin plating guarantee efficient power transmission, rated for 600V AC and 7A. Designed for vertical mount orientation, it has a low-profile connector height of 13.34mm, making it suitable for various appliances. With solder termination and no strain relief, it facilitates easy installation. Certified by CSA and UL agencies for quality assurance, this RoHS-compliant connector operates in a wide temperature range of -55 to 105°C (-67 to 221°F), meeting the demands of diverse industrial environments. Perfect for wire-to-board applications, this MTA 156 connector is the ideal choice for your power connectivity needs.