644886-3

Heilind Number:AMP644886-3
Manufacturer:TE Connectivity
Manufacturer Number:644886-3
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

03P MTA100 HDR ASSY,NARROW AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 644886-3
Series:MTA 100
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:5 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:104
Profile:Narrow
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.03 mm, .395 in
PCB Retention Type:Retention Leg
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:.388 in, 9.86 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 2.79 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:300 µin, .762 µm
Contact Mating Area Length:.295 in, 7.49 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:644886-3
SKU:AMP644886-3

Detailed Description

Enhance your circuit connections with our MTA 100 series PCB Mount Header. Featuring a durable Polyester - GF housing in a natural color, this connector boasts high-quality copper alloy contacts with gold plating for optimal signal transmission. With a narrow profile and vertical mount orientation, it's ideal for space-saving applications. UL 94V-0 rated for safety, it can handle up to 250 VAC and 5A. Solder termination and PCB retention ensure secure assembly, while the contact layout allows for inline connection. Each package includes 500 pieces, making it perfect for large-scale projects. RoHS compliant and certified by UL and CSA agencies, this connector guarantees reliability and performance. Whether for appliances or other electronic devices, it's the perfect choice for your PCB connectivity needs.