| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6450540-1 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Action/Compliant Tail, Boardlock |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Action/Compliant Tail, Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E657 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6450540-1 |
| SKU: | AMP6450540-1 |
6450540-1
Specifications
Detailed Description
Elevate your power and signal connectivity with the MBXL VERT RCPT 1P+24S+1P Connector Assembly, designed for seamless board-to-board integration. Featuring a durable High Temperature Thermoplastic housing in sleek black, this vertical receptacle boasts a total of 26 contact positions, including 2 power and 24 signal sockets, ensuring efficient and reliable performance. With a contact amperage of 42 A and a voltage rating of 60 V AC/DC, it meets high-power demands with ease. The termination method of Through Hole - Press-Fit guarantees secure and stable connections, while the UL 94V-0 material flammability standard provides peace of mind. Ideal for power and signal circuit applications, this connector operates flawlessly in a wide temperature range from -20°C to 105°C (-4°F to 221°F), making it suitable for various environments. RoHS compliant and featuring tin plating, it upholds environmental standards without compromising performance. Whether you're in the data and devices industry or beyond, this versatile connector is a must-have for your connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1600236-4 | ![]() | |
| TE Connectivity 6450500-5 | ![]() | |
| TE Connectivity 6600330-4 | ![]() |


